text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1395KF

ECQE Series 100 V 3.9 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1395KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.9µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
25
$0.91
75
$0.89
200
$0.87
400
$0.855
1,250+
$0.815
Product Variant Information section