text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPF680MAH

TPF Series 680 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 4TPF680MAH - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 680µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52,800.00
USD
Quantity
Unit Price
2,000+
$5.28
Product Variant Information section