text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE120MAZB

TPE Series 120 uF 6.3 V ±20% SMT Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 6TPE120MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.035Ω
Leakage Current: 75.6µA
Dissipation Factor: 8%
Ripple Current: 1400mA
Operating Temp Range: -55°C to +105°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$3,580.00
USD
Quantity
Unit Price
2,000+
$1.79