text.skipToContent text.skipToNavigation

Manufacturer Part #

F911E106MCC

F91 Series 10 uF ±20% 25 V Low ESR Resin-Molded Chip J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F911E106MCC - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 100mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,850.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section