text.skipToContent text.skipToNavigation

Manufacturer Part #

F951E106KAAAQ2

F95 Series 100 uF ±10 % 10 V SMT Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F951E106KAAAQ2 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 2.5µA
Dissipation Factor: 12%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section