text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA154K035RNJ

TAJ Series 0.15 uF ±10% 35 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA154K035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.15µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 21Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000+
$0.365
Product Variant Information section