Manufacturer Part #
TAJB335M020RNJ
TAJ Series 3.3 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJB335M020RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB335M020RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 3.3µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.113
4,000
$0.111
6,000
$0.11
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount