text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC106K025RNJ

TAJ Series 10 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
KYOCERA AVX TAJC106K025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC106K025R is a 0.236” x 0.126” package 25 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJC106K025R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
31,000
Germany:
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$177.50
USD
Quantity
Unit Price
500
$0.355
1,000
$0.35
2,500
$0.345
5,000+
$0.335
Product Variant Information section