text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC107M010RNJ

TAJ Series 100 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
KYOCERA AVX TAJC107M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$255.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.505
2,000
$0.495
7,500+
$0.48
Product Variant Information section