text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC335M035RNJ

TAJ Series 2312 3.3 uF 35 V ±20% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
KYOCERA AVX TAJC335M035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.50
USD
Quantity
Unit Price
500
$0.34
1,000
$0.335
2,500
$0.33
5,000+
$0.32
Product Variant Information section