text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP335K025SRS

TAP Series 3.3 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP335K025SRS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 3.3µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
9,000+
$0.182
Product Variant Information section