text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP686K006GSB

TAP Series 68 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP686K006GSB - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.58
500
$0.57
1,500+
$0.545
Product Variant Information section