text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB106M025R1800

TPS Series 10 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
KYOCERA AVX TPSB106M025R1800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
2,000+
$0.555
Product Variant Information section