text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB475K025R0900

TPS Series 4.7 uF ±10% 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
KYOCERA AVX TPSB475K025R0900 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000
$0.30
10,000+
$0.295
Product Variant Information section