text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE107M016R0100

TPS Series 100 uF ±20% 16V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
KYOCERA AVX TPSE107M016R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$318.00
USD
Quantity
Unit Price
400
$0.795
800
$0.785
1,200
$0.775
1,600
$0.77
2,000+
$0.755
Product Variant Information section