text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAE128K050SBSZ0000

TWA Series 1200 uF ±10% 50 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAE128K050SBSZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 1200µF
Rated Voltage: 50V
Tolerance (%): ±10%
Leakage Current: 12µA
Ripple Current: 3200mA
Operating Temp Range: -55°C to +125°C
Dimension: L  26.97mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$869.64
USD
Quantity
Unit Price
1
$74.03
3
$72.96
5
$72.47
15
$71.42
25+
$70.50
Product Variant Information section