text.skipToContent text.skipToNavigation

Manufacturer Part #

ELT-3KN124B

3KN Series 4 mH 15 mA 85 Ohm Surface Mount Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Panasonic Industry ELT-3KN124B - Technical Attributes
Attributes Table
Inductance-Nom: 4mH
Rated Current-Max: 15mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 85Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -20°C to +85°C
No of Terminals: 2
Dimension: L  3.3mm x W  3.3mm x H  2.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section