text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M4R7KVC

ETQ-P Series 4.7 uH ±20% 11.2 A 12.98 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Panasonic Industry ETQ-P4M4R7KVC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 11.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.98mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.1mm x W  10.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
500
$0.81
1,000
$0.795
1,500
$0.79
2,000
$0.785
2,500+
$0.77
Product Variant Information section