text.skipToContent text.skipToNavigation

Manufacturer Part #

PCMB042T-2R2MS

PCMB Series 2.2 uH ±20% 3 A 58 mΩ DCR Unshielded SMT Power Choke Coil

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PCMB042T-2R2MS - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 58mΩ
No of Terminals: 2
Dimension: L  4.15mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000
$0.375
10,000+
$0.365
Product Variant Information section