text.skipToContent text.skipToNavigation

Manufacturer Part #

WL03JTR22

WL Series 0603 220 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Viking Tech WL03JTR22 - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 250mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 1.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
4,000
$0.101
8,000
$0.0996
12,000
$0.0985
16,000+
$0.0972
Product Variant Information section