text.skipToContent text.skipToNavigation

Manufacturer Part #

1210-103J

1210 Series 10 uH ±5 % Tolerance 297 mA Surface Mount RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 1210-103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 297mA
Tolerance (%): ±5%
DC Resistance-Max: 2.1Ω
Self Resonance Frequency: 30MHz
Dimension: L  3.51mm x W  2.67mm x H  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,800.00
USD
Quantity
Unit Price
1,000+
$1.80