text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0805FR-07130RL

AR Series 0805 130 Ohm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
YAGEO AR0805FR-07130RL - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$555.00
USD
Quantity
Unit Price
5,000
$0.111
10,000
$0.11
15,000
$0.109
25,000+
$0.107
Product Variant Information section