text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021K20FKEDHP

CRCW Series 0402 1.2 kOhm 0.2 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay CRCW04021K20FKEDHP - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,048.00
USD
Quantity
Unit Price
10,000
$0.0533
20,000
$0.0524
30,000
$0.052
40,000
$0.0516
50,000+
$0.0505
Product Variant Information section