text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080528K7FKEA

CRCW Series 0805 250 mW 28.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay CRCW080528K7FKEA - Technical Attributes
Attributes Table
Resistance: 28.7kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Working Voltage-Nom: 150V
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$495.00
USD
Quantity
Unit Price
5,000
$0.0205
15,000
$0.0201
25,000
$0.0198
100,000
$0.0193
150,000+
$0.0189
Product Variant Information section