text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2GEJ434X

Res Thick Film 0402 430K Ohm 5% 0.1W(1/10W) 200ppm/C Molded SMD Automotive Punc

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic Industry ERJ-2GEJ434X - Technical Attributes
Attributes Table
Resistance: 430kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4m
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
10,000
$0.0034
30,000
$0.0033
100,000
$0.0032
200,000
$0.0031
400,000+
$0.003
Product Variant Information section