text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF9311X

ERJ Series 0402 9.31 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Panasonic Industry ERJ-2RKF9311X - Technical Attributes
Attributes Table
Resistance: 9.31kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
10,000
$0.0038
30,000
$0.0037
50,000
$0.0036
200,000
$0.0034
300,000+
$0.0033
Product Variant Information section