text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BWFR020V

ERJ Series 0603 0.02 Ohm 0.33 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2032
Product Specification Section
Panasonic Industry ERJ-3BWFR020V - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,390
USA:
2,390
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
20
$0.385
100
$0.34
500
$0.295
2,500+
$0.25