text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BQFR30V

Res Thick Film 0805 0.3 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Panasonic Industry ERJ-6BQFR30V - Technical Attributes
Attributes Table
Resistance: 300mΩ
Rated Power: 0.333W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
10,000
$0.043
20,000
$0.0422
30,000
$0.0418
40,000+
$0.0413
Product Variant Information section