text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06D3900V

ERJ Series 0805 390 Ohm 0.5 W ±0.5 % ±100ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2627
Product Specification Section
Panasonic Industry ERJ-P06D3900V - Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.50
USD
Quantity
Unit Price
5,000
$0.0407
10,000
$0.0401
15,000
$0.0397
20,000
$0.0394
25,000+
$0.0385