text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMA50011002AT1

5K/10K Ohm 0.1% - Fixed Resistors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPMA50011002AT1 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 5kΩ/10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.2W
Voltage Rating: 100V
Technology: Thin Film
Type: Voltage Divider
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section