text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-072K7L

RC Series 2010 0.75 W 2.7 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
YAGEO RC2010JK-072K7L - Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Singapore:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$155.20
USD
Quantity
Unit Price
4,000
$0.0388
12,000
$0.0379
20,000
$0.0374
40,000
$0.0368
80,000+
$0.0359
Product Variant Information section