text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12065L000FEA18

WSL-1206-18 .005 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay WSL12065L000FEA18 - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.889mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,700.00
USD
Quantity
Unit Price
4,000
$0.425
8,000+
$0.415
Product Variant Information section