text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V8V220JV

EXB-V4V Series 0603 0.063 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry EXB-V8V220JV - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.50
USD
Quantity
Unit Price
5,000
$0.0619
10,000
$0.0609
15,000
$0.0603
20,000
$0.0598
25,000+
$0.0585
Product Variant Information section