text.skipToContent text.skipToNavigation

Manufacturer Part #

YC358TJK-07100KL

YC358 Series 8 Elements 10 kOhms 5 % Case 8 x 1225 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC358TJK-07100KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1225 (3263 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
4,000
$0.0565
8,000
$0.0555
12,000+
$0.0544
Product Variant Information section