text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B500R0FE12

RS Series 3W 500 ohms 1% 20ppm Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay RS02B500R0FE12 - Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  14.22mm x D  4.75mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
100
$4.81
200
$4.75
300
$4.73
400+
$4.69
Product Variant Information section