text.skipToContent text.skipToNavigation

Manufacturer Part #

SC400308-1

SC Series 2 W 8 Ω 20 kHz Rectangular Frame Mount Dynamic Speaker

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited SC400308-1 - Technical Attributes
Attributes Table
Frequency: 380Hz
Cone Material: Cloth
Sound Pressure Level: 98dB
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$442.00
USD
Quantity
Unit Price
200
$2.21
400
$2.19
600
$2.18
800
$2.17
1,000+
$2.15
Product Variant Information section