text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-240S420DT

100 - 277Vac, 240W, 280 - 4200mA, 29-86V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-240S420DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 240W
Minimum Output Voltage: 29V
Maximum Output Voltage: 86V
Minimum Output Current: 280mA
Maximum Output Current: 4200mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: PWM,0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
12
Total
$54.08
USD
Quantity
Unit Price
1
$54.08
4
$53.33
15
$52.62
25
$52.35
50+
$51.50
Product Variant Information section