text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP601RT-I/OT

MCP601 Series 6 V 2.8 MHz SMT Single Supply CMOS Op Amps - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP601RT-I/OT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section