text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS5016SDAAUMA1

N-Channel 20 V 5.5 A Surface Mount Smart High-Side Power Switch - PG-TO252-5-11

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Infineon Technologies BTS5016SDAAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.5V to 20V
No of Elements: Single
On-state Resistance-Max: 16mΩ
Rated Current-Max: 5.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 45A
Input Type: Non-Inverting
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
235,000
USA:
235,000
4,412,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section