text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4274GV50ATMA2

5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO263-3-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4274GV50ATMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Range: 4.8V to 5.2V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 400mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: 1
Load Regulation: 50mV
Current - Limit: 600mA
Line Regulation: 25mV
Package Style:  TO-263-4 (DDPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Unit Price
1,000
$1.01
2,000
$0.995
3,000
$0.985
4,000+
$0.975
Product Variant Information section