text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42994GXUMA3

OPTIREG LINEAR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Infineon TLE42994GXUMA3 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 65µA
No. of Outputs: Single
Load Regulation: -5mV
Current - Limit: 0.4A
Line Regulation: 10mV
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,500
USA:
32,500
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section