text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2QR0665GXUMA1

ICE2QR0665G Series 27 V 65 kHz SMT Quasi Resonant PWM Controller IC - PG-DSO-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE2QR0665GXUMA1 - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 10.5V to 27V
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 50%
Efficiency: 85%
Storage Temperature Range: -55°C to +150°C
Power Consumption: 79W
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section