text.skipToContent text.skipToNavigation

Manufacturer Part #

V12P10HM3_A/H

12A, 100V, SMPC, TRENCH SKY RECT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V12P10HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 21.3µA
Forward Voltage: 0.43V
Configuration: Single
Forward RMS Current [If rms]: 8.5A
Diode Capacitance-Max: 1000pF
Thermal Resistance: 3°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$877.50
USD
Quantity
Unit Price
1,500+
$0.585
Product Variant Information section