text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20TQ045STRL-M3

VS-20QT Series 45 V 20 A Surface Mount Schottky Rectifier - D2PAK (TO-263AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-20TQ045STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 1800A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 2.7mA
Forward Voltage: 0.57V
Configuration: Single
Diode Capacitance-Max: 1400pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,280.00
USD
Quantity
Unit Price
800
$0.935
1,600+
$0.91
Product Variant Information section