text.skipToContent text.skipToNavigation

Manufacturer Part #

BYW56-TR

BYW56 Series 1000 V 50 A Standard Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYW56-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Package Style:  SOD-57
Mounting Method: Through Hole
Features & Applications

The BYW56-TR is a Standard Avalanche Sinterglass Diode. It is available in a SOD-57 package.

Features:

  • Controlled avalanche characteristics
  • Glass passivated junction
  • Hermetically sealed package
  • Low reverse current
  • High surge current loading
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Rectification, general purpose
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$5,500.00
USD
Quantity
Unit Price
5,000
$0.225
10,000+
$0.22
Product Variant Information section