text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30BQ040-M3/9AT

40 V 3A Surface Mount Schottky Diode - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay VS-30BQ040-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 1600A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.57V
Diode Capacitance-Max: 230pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
Singapore:
17,500
31,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$360.50
USD
Quantity
Unit Price
3,500
$0.103
7,000
$0.101
10,500
$0.10
14,000
$0.0994
17,500+
$0.0971
Product Variant Information section