text.skipToContent text.skipToNavigation

Manufacturer Part #

15CLQ100

15CLQ100 Series 100 V 35 A High Efficiency Schottky Rectifier - SMD-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 15CLQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 1.22V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$23,734.00
USD
Quantity
Unit Price
100+
$237.34
Product Variant Information section