text.skipToContent text.skipToNavigation

Manufacturer Part #

90CLQ100

Schottky Diode, HiRel SMD-1 100V, 90A, 0.98V(40A)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 90CLQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 70µA
Forward Voltage: 0.98V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$10,680.00
USD
Quantity
Unit Price
1
$224.28
2
$221.02
3
$219.12
4
$217.79
5+
$213.60
Product Variant Information section