text.skipToContent text.skipToNavigation

Manufacturer Part #

S3GHE3_A/H

S3G Series 3 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S3GHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$165.58
USD
Quantity
Unit Price
850
$0.0974
2,550
$0.0948
4,250
$0.0936
17,000
$0.0905
25,500+
$0.0884
Product Variant Information section