text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99SH6327XTSA1

BAV99 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAV99SH6327XTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$847.50
USD
Quantity
Unit Price
3,000
$0.0587
6,000
$0.0578
9,000
$0.0572
15,000
$0.0565
30,000+
$0.055
Product Variant Information section